E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Steel Galvanised Adaptable Box, 100mm x 100mm x 50mm

RS Stock No.: 763-9248Brand: RS PRO
brand-logo
View all in Adaptable Boxes

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Finish

Galvanised

Length

100mm

Width

100mm

Depth

50mm

Height

100mm

Height

100mm

Country of Origin

China

Product details

Adaptable boxes

Lids are secured by M5 x 8mm mushroom head screws.

Steel To BS4568

BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.

Stock information temporarily unavailable.

€ 14.62

€ 14.62 Each (Exc. Vat)

€ 18.13

€ 18.13 Each (inc. VAT)

RS PRO Steel Galvanised Adaptable Box, 100mm x 100mm x 50mm

€ 14.62

€ 14.62 Each (Exc. Vat)

€ 18.13

€ 18.13 Each (inc. VAT)

RS PRO Steel Galvanised Adaptable Box, 100mm x 100mm x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 14.62
10 - 49€ 14.15
50+€ 13.60

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Finish

Galvanised

Length

100mm

Width

100mm

Depth

50mm

Height

100mm

Height

100mm

Country of Origin

China

Product details

Adaptable boxes

Lids are secured by M5 x 8mm mushroom head screws.

Steel To BS4568

BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.