Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Steel Gas Struts, with Ball & Socket Joint, 500.0mm Extended Length, 200.0mm Stroke Length

RS Stock No.: 268-7056Brand: RS PRO
brand-logo
View all in Gas Struts

Technical Document

Specifications

Brand

RS Pro

Locking & Holding

None

Manufacturer k.i.m.

RS PRO

Cylinder Material

Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint

Extended Length

500.0mm

Stroke Length

200.0mm

Country of Origin

China

Stock information temporarily unavailable.

€ 65.49

€ 65.49 Each (Exc. Vat)

€ 81.21

€ 81.21 Each (inc. VAT)

RS PRO Steel Gas Struts, with Ball & Socket Joint, 500.0mm Extended Length, 200.0mm Stroke Length

€ 65.49

€ 65.49 Each (Exc. Vat)

€ 81.21

€ 81.21 Each (inc. VAT)

RS PRO Steel Gas Struts, with Ball & Socket Joint, 500.0mm Extended Length, 200.0mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Locking & Holding

None

Manufacturer k.i.m.

RS PRO

Cylinder Material

Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint

Extended Length

500.0mm

Stroke Length

200.0mm

Country of Origin

China