Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Steel Gate Latch, 56 x 63 x 60mm

RS Stock No.: 436-0536Brand: RS PRO
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Lockable

Yes, Lock Not Included

Adjustable

Yes

Latch Type

Gate Latch

Dimensions

56 x 63 x 60mm

Product details

RS Pro Automatic Gate Latch

From RS Pro, this stainless steel gate latch assembly is robust and reliable, and has a galvanised finish for further durability. Automatic, or gravity, gate latches have the advantage of using a gravity snapping mechanism that locks the gate shut automatically. They also have an easy to operate thumb switch to release the latch.

Supplied complete with stainless steel fixing screws for quick and easy installation, this latch is ideal for gardens and other outdoor areas.

Features and Benefits

• Automatic latching
• Robust construction
• Easy to install

Dimensions

• Catch height 56mm, width 63mm, depth, 60mm
• Cranked striker bar length 120mm

You may be interested in
Stock information temporarily unavailable.

€ 8.12

€ 8.12 Each (Exc. Vat)

€ 10.07

€ 10.07 Each (inc. VAT)

RS PRO Steel Gate Latch, 56 x 63 x 60mm

€ 8.12

€ 8.12 Each (Exc. Vat)

€ 10.07

€ 10.07 Each (inc. VAT)

RS PRO Steel Gate Latch, 56 x 63 x 60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Lockable

Yes, Lock Not Included

Adjustable

Yes

Latch Type

Gate Latch

Dimensions

56 x 63 x 60mm

Product details

RS Pro Automatic Gate Latch

From RS Pro, this stainless steel gate latch assembly is robust and reliable, and has a galvanised finish for further durability. Automatic, or gravity, gate latches have the advantage of using a gravity snapping mechanism that locks the gate shut automatically. They also have an easy to operate thumb switch to release the latch.

Supplied complete with stainless steel fixing screws for quick and easy installation, this latch is ideal for gardens and other outdoor areas.

Features and Benefits

• Automatic latching
• Robust construction
• Easy to install

Dimensions

• Catch height 56mm, width 63mm, depth, 60mm
• Cranked striker bar length 120mm

You may be interested in