RS PRO Steel Hanger Bolt, 8/32in x 1in

RS Stock No.: 245-5345Brand: RS PRO
brand-logo
View all in Hanger Bolts

Technical Document

Specifications

Brand

RS Pro

Thread Size A

8/32in

Thread Size B

1in

Thread Length A

1/2in

Thread Length B

1/2in

Material

Steel

Finish

Zinc

€ 34.00

€ 0.34 Each (In a Pack of 100) (Exc. Vat)

€ 42.16

€ 0.422 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Hanger Bolt, 8/32in x 1in

€ 34.00

€ 0.34 Each (In a Pack of 100) (Exc. Vat)

€ 42.16

€ 0.422 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Hanger Bolt, 8/32in x 1in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Thread Size A

8/32in

Thread Size B

1in

Thread Length A

1/2in

Thread Length B

1/2in

Material

Steel

Finish

Zinc