Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Steel Hex Socket Cap Screw, 8/32 x 1/4in

RS Stock No.: 245-4723Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

8/32

Length

1/4in

Head Shape

Hex Socket Cap

Material

Steel

Thread Pitch

8/32in

Stock information temporarily unavailable.

€ 18.00

€ 0.18 Each (In a Pack of 100) (Exc. Vat)

€ 22.32

€ 0.223 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Hex Socket Cap Screw, 8/32 x 1/4in

€ 18.00

€ 0.18 Each (In a Pack of 100) (Exc. Vat)

€ 22.32

€ 0.223 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Hex Socket Cap Screw, 8/32 x 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

8/32

Length

1/4in

Head Shape

Hex Socket Cap

Material

Steel

Thread Pitch

8/32in