RS PRO Steel Male Pneumatic Quick Connect Coupling, M14 Male Threaded
RS Stock No.: 325-480Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThreaded Connection
M14 Male
Coupling Gender
Male
Connection Standard
Euro 7.8
Thread Size
M14mm
Coupling Type
Quick Connect Coupling Socket
Connection Type
Threaded
Material
Steel
Country of Origin
Turkey
Stock information temporarily unavailable.
€ 3.47
€ 3.47 Each (Exc. Vat)
€ 4.30
€ 4.30 Each (inc. VAT)
RS PRO Steel Male Pneumatic Quick Connect Coupling, M14 Male Threaded
1
€ 3.47
€ 3.47 Each (Exc. Vat)
€ 4.30
€ 4.30 Each (inc. VAT)
RS PRO Steel Male Pneumatic Quick Connect Coupling, M14 Male Threaded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThreaded Connection
M14 Male
Coupling Gender
Male
Connection Standard
Euro 7.8
Thread Size
M14mm
Coupling Type
Quick Connect Coupling Socket
Connection Type
Threaded
Material
Steel
Country of Origin
Turkey