Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Steel Male Pneumatic Quick Connect Coupling, G 1/2 Male Threaded

RS Stock No.: 667-2036Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 1/2 Male

Coupling Gender

Male

Connection Standard

CEJN 410, Rectus 27, TST 410

Thread Size

1/2in

Manufacturer Series

27

Connection Type

Threaded

Material

Steel

Thread Gender

Male

Thread Standard

G

Maximum Operating Pressure

35bar

Finish

Nickel Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Turkey

Product details

Series 27 Connectors, Single Shut-Off Type

Series 27 Connectors, Single Shut-Off Type

High capacity connectors, ideal for heavy tool applications such as large air tool connections, mains supply outlets and stamping equipment. Very high flow capacity combined with low pressure drop characteristics. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with CEJN 410 and Rectus Series 27.

Stock information temporarily unavailable.

€ 13.16

€ 13.16 Each (Exc. Vat)

€ 16.32

€ 16.32 Each (inc. VAT)

RS PRO Steel Male Pneumatic Quick Connect Coupling, G 1/2 Male Threaded

€ 13.16

€ 13.16 Each (Exc. Vat)

€ 16.32

€ 16.32 Each (inc. VAT)

RS PRO Steel Male Pneumatic Quick Connect Coupling, G 1/2 Male Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 13.16
5 - 9€ 12.84
10 - 24€ 12.76
25+€ 12.63

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 1/2 Male

Coupling Gender

Male

Connection Standard

CEJN 410, Rectus 27, TST 410

Thread Size

1/2in

Manufacturer Series

27

Connection Type

Threaded

Material

Steel

Thread Gender

Male

Thread Standard

G

Maximum Operating Pressure

35bar

Finish

Nickel Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Turkey

Product details

Series 27 Connectors, Single Shut-Off Type

Series 27 Connectors, Single Shut-Off Type

High capacity connectors, ideal for heavy tool applications such as large air tool connections, mains supply outlets and stamping equipment. Very high flow capacity combined with low pressure drop characteristics. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with CEJN 410 and Rectus Series 27.