RS PRO Steel Mitre Gear, 8mm Bore, 16 Teeth, 1.5 Module

Technical Document
Specifications
Brand
RS ProBore
8mm
Module
1.5
Gear Type
Mitre
Material
Steel
Number Of Teeth
16
Nominal Gear Ratio
1:1
Pitch
1.5mm
Pressure Angle
20°
Product details
RS PRO Mitre Gears - Steel
Get your power transmission moving with RS PRO's high-quality Mitre Gears. Our extensive range of mitre gears helps provide smooth direction changes for shaft rotation, giving you the ideal solution for your application. With improved filters to help you locate the perfect gear, our mitre gears make it easy to get your system up and running quickly. Trust RS PRO Mitre Gears for all your power transmission needs.
Features and Benefits
- RS PRO metric mitre gear
- Made of hardened steel with a chemi-black finish
- Bore size of 5 mm to 16 mm
- Pitch module of 0.8
- 16 to 30 teeth
- Pressure angle of 20°
- Pitch angle of 45°
- Face angle of 48°
- Nominal gear ratio of 1:1
- Tensile strength of 569 N/mm²
Internal Bore Variants – Available Separately
Applications
- Gear Shafts
- Transmissions
Mitre Gears Steel
€ 23.96
€ 23.96 Each (Exc. Vat)
€ 29.71
€ 29.71 Each (inc. VAT)
1
€ 23.96
€ 23.96 Each (Exc. Vat)
€ 29.71
€ 29.71 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 23.96 |
5 - 9 | € 23.88 |
10+ | € 23.73 |
Technical Document
Specifications
Brand
RS ProBore
8mm
Module
1.5
Gear Type
Mitre
Material
Steel
Number Of Teeth
16
Nominal Gear Ratio
1:1
Pitch
1.5mm
Pressure Angle
20°
Product details
RS PRO Mitre Gears - Steel
Get your power transmission moving with RS PRO's high-quality Mitre Gears. Our extensive range of mitre gears helps provide smooth direction changes for shaft rotation, giving you the ideal solution for your application. With improved filters to help you locate the perfect gear, our mitre gears make it easy to get your system up and running quickly. Trust RS PRO Mitre Gears for all your power transmission needs.
Features and Benefits
- RS PRO metric mitre gear
- Made of hardened steel with a chemi-black finish
- Bore size of 5 mm to 16 mm
- Pitch module of 0.8
- 16 to 30 teeth
- Pressure angle of 20°
- Pitch angle of 45°
- Face angle of 48°
- Nominal gear ratio of 1:1
- Tensile strength of 569 N/mm²
Internal Bore Variants – Available Separately
Applications
- Gear Shafts
- Transmissions