Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Steel Self Drilling Screw 3/16 (#10) x 3 3/4in Long

RS Stock No.: 245-2601Brand: RS PRO
brand-logo
View all in Self Drilling Screws

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Thread Size UTS

3/16 (#10)

Imperial or Metric

Imperial

Length Imperial

3 3/4in

Drive Type

Phillips

Head Shape

Flat

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

RS PRO Steel Self Drilling Screw 3/16 (#10) x 3 3/4in Long

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

RS PRO Steel Self Drilling Screw 3/16 (#10) x 3 3/4in Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Thread Size UTS

3/16 (#10)

Imperial or Metric

Imperial

Length Imperial

3 3/4in

Drive Type

Phillips

Head Shape

Flat