E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 1 1/2in

RS Stock No.: 245-5039Brand: RS PRO
brand-logo
View all in Thumb Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Flat

Thread Length

1 1/2in

Thread Size Imperial

1/4-20

Material

Steel

Imperial or Metric

Imperial

Stainless Steel Type

Mild

Finish

Zinc Plated

Stock information temporarily unavailable.

€ 81.00

€ 0.81 Each (In a Pack of 100) (Exc. Vat)

€ 100.44

€ 1.004 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 1 1/2in

€ 81.00

€ 0.81 Each (In a Pack of 100) (Exc. Vat)

€ 100.44

€ 1.004 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 1 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Shape

Flat

Thread Length

1 1/2in

Thread Size Imperial

1/4-20

Material

Steel

Imperial or Metric

Imperial

Stainless Steel Type

Mild

Finish

Zinc Plated