E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Steel Toggle Latch, 50 x 22.4 x 12mm

RS Stock No.: 197-4110Brand: RS PRO
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Latch Type

Toggle Latch

Operating Tension

245N

Dimensions

50 x 22.4 x 12mm

Depth

12 mm

Length

50mm

Width

22mm

Country of Origin

France

Product details

RS PRO Small Basic Zinc Passivate and Stainless Steel Toggle Latches

RS PRO basic compact toggle latches which have a length of 50 mm, a width of 22.4 mm and depth of 12mm.

Options available:
197-4110 - Toggle Latch Steel and Catch Plate
197-4126 - Toggle Latch Stainless Steel and Catch Plate

Toggle latches are a type of mechanical fastener and are also known as over centre fasteners, draw latches, and quick release fasteners and offer secure and easy fastening when locked. The unique cam action design makes the toggle latch strong and reliable and the quick release function means is can open quickly. When choosing a toggle latch you need to consider the maximum load to which it will be subject to as each latch has been designed for a maximum load.

RS PRO have a great range of toggle latches and door latches to suit large or small-scale applications including high strength latches, lockable, adjustable and non-adjustable options.

Features and Benefits:

Stainless steel material or steel options
M4 fixing for catch and latch
25kgf operating tension
Catch to latch distance 44mm
Hand operated and easy to use
Draw latch with over centre fastener

Typical Applications:

Toggle latches can be used in various applications and can be found on :-
Cases and containers
Enclosures
Industrial machinery

This RS PRO toggle latch is suitable for light duty applications.

Why RS PRO?

RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

Supplied with

dimensional drawing to aid marking out.

You may be interested in
Savigny Steel Lockable Toggle Latch, 50 x 22.4 x 12mm
€ 4.439Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Toggle Latch, 50 x 22.4 x 12mm

P.O.A.

RS PRO Steel Toggle Latch, 50 x 22.4 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Savigny Steel Lockable Toggle Latch, 50 x 22.4 x 12mm
€ 4.439Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Latch Type

Toggle Latch

Operating Tension

245N

Dimensions

50 x 22.4 x 12mm

Depth

12 mm

Length

50mm

Width

22mm

Country of Origin

France

Product details

RS PRO Small Basic Zinc Passivate and Stainless Steel Toggle Latches

RS PRO basic compact toggle latches which have a length of 50 mm, a width of 22.4 mm and depth of 12mm.

Options available:
197-4110 - Toggle Latch Steel and Catch Plate
197-4126 - Toggle Latch Stainless Steel and Catch Plate

Toggle latches are a type of mechanical fastener and are also known as over centre fasteners, draw latches, and quick release fasteners and offer secure and easy fastening when locked. The unique cam action design makes the toggle latch strong and reliable and the quick release function means is can open quickly. When choosing a toggle latch you need to consider the maximum load to which it will be subject to as each latch has been designed for a maximum load.

RS PRO have a great range of toggle latches and door latches to suit large or small-scale applications including high strength latches, lockable, adjustable and non-adjustable options.

Features and Benefits:

Stainless steel material or steel options
M4 fixing for catch and latch
25kgf operating tension
Catch to latch distance 44mm
Hand operated and easy to use
Draw latch with over centre fastener

Typical Applications:

Toggle latches can be used in various applications and can be found on :-
Cases and containers
Enclosures
Industrial machinery

This RS PRO toggle latch is suitable for light duty applications.

Why RS PRO?

RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

Supplied with

dimensional drawing to aid marking out.

You may be interested in
Savigny Steel Lockable Toggle Latch, 50 x 22.4 x 12mm
€ 4.439Each (In a Pack of 2) (Exc. Vat)