E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Steel Tool Box, 190 x 110 x 52mm

RS Stock No.: 303-3700Brand: RS PRO
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Box Type

General Purpose

Length

190mm

Width

52mm

Height

110mm

Dimensions

190 x 110 x 52mm

Product details

Drill Set Box

High-quality metric drill set box, to accommodate 25 pieces. Boxes are manufactured from steel and when opened, automatically fan the drills for easy selection. For drill diameters from 1 mm to 13 mm (in increments of 0.5 mm). Supplied empty.
Dimensions: 190 x 110 x 52 mm
Weight: 546 g

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Tool Box, 190 x 110 x 52mm

P.O.A.

RS PRO Steel Tool Box, 190 x 110 x 52mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Box Type

General Purpose

Length

190mm

Width

52mm

Height

110mm

Dimensions

190 x 110 x 52mm

Product details

Drill Set Box

High-quality metric drill set box, to accommodate 25 pieces. Boxes are manufactured from steel and when opened, automatically fan the drills for easy selection. For drill diameters from 1 mm to 13 mm (in increments of 0.5 mm). Supplied empty.
Dimensions: 190 x 110 x 52 mm
Weight: 546 g

You may be interested in