RS PRO Steel Tool Case , 470 x 200 x 210mm

RS Stock No.: 274-9188Brand: RS PRO
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Box Type

Cantilever

Length

470mm

Width

200mm

Height

210mm

Dimensions

470 x 200 x 210mm

Wheels

No

Tray Type

Fixed

Colour

Red

Weight

4.2kg

Tools Included

No

Country of Origin

China

You may be interested in

€ 67.24

€ 67.24 Each (Exc. Vat)

€ 83.38

€ 83.38 Each (inc. VAT)

RS PRO Steel Tool Case , 470 x 200 x 210mm

€ 67.24

€ 67.24 Each (Exc. Vat)

€ 83.38

€ 83.38 Each (inc. VAT)

RS PRO Steel Tool Case , 470 x 200 x 210mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Box Type

Cantilever

Length

470mm

Width

200mm

Height

210mm

Dimensions

470 x 200 x 210mm

Wheels

No

Tray Type

Fixed

Colour

Red

Weight

4.2kg

Tools Included

No

Country of Origin

China

You may be interested in