RS PRO Steel Unperforated DIN Rail, Top Hat Compatible, 163mm x 15mm
RS Stock No.: 248-1133Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCompatibility
Top Hat
Length
163mm
Width
15mm
DIN Rail Type
Unperforated
External Dimensions
57 x 80 x 175mm
Material
Steel
Country of Origin
India
Stock information temporarily unavailable.
€ 2.95
€ 2.95 Each (Exc. Vat)
€ 3.66
€ 3.66 Each (inc. VAT)
RS PRO Steel Unperforated DIN Rail, Top Hat Compatible, 163mm x 15mm
1
€ 2.95
€ 2.95 Each (Exc. Vat)
€ 3.66
€ 3.66 Each (inc. VAT)
RS PRO Steel Unperforated DIN Rail, Top Hat Compatible, 163mm x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCompatibility
Top Hat
Length
163mm
Width
15mm
DIN Rail Type
Unperforated
External Dimensions
57 x 80 x 175mm
Material
Steel
Country of Origin
India