RS PRO Steel Wall Box, IP65, 300 mm x 200 mm x 150mm

Technical Document
Specifications
Brand
RS ProExternal Height
300 mm
External Width
200 mm
External Depth
150mm
Body Material
Steel
IP Rating
IP65
Gland Plate
Yes
Colour
Grey
Fixing Kit
Yes
Product details
Sheet Steel IP65
A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.
Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm
Supplied with
1 key only.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProExternal Height
300 mm
External Width
200 mm
External Depth
150mm
Body Material
Steel
IP Rating
IP65
Gland Plate
Yes
Colour
Grey
Fixing Kit
Yes
Product details
Sheet Steel IP65
A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.
Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm
Supplied with
1 key only.