E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Steel Wall Box, IP66, 1000 mm x 600 mm x 300mm

RS Stock No.: 189-6601Brand: RS PRODistrelec Article No.: 30425422
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

1000 mm

External Width

600 mm

External Depth

300mm

Body Material

Steel

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Triple Lock System

Gland Plate

Yes

Colour

RAL 7032

RAL Code

RAL 7032

External Mounting Type

Wall

Application

Electrical, Electronic, Indoor, Outdoor

For Protection Of

Electrical Equipments, Medical Equipment

Special Features

Coated with an Epoxy Polyester Powder, Pebble Grey Finish, Protected Against Any Dust, Water-Resistant

Distrelec Product Id

30425422

Fixing Kit

Yes

Internal Mounting Type

Wall Mounting

Country of Origin

China

Stock information temporarily unavailable.

€ 428.01

€ 428.01 Each (Exc. Vat)

€ 530.73

€ 530.73 Each (inc. VAT)

RS PRO Steel Wall Box, IP66, 1000 mm x 600 mm x 300mm

€ 428.01

€ 428.01 Each (Exc. Vat)

€ 530.73

€ 530.73 Each (inc. VAT)

RS PRO Steel Wall Box, IP66, 1000 mm x 600 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

External Height

1000 mm

External Width

600 mm

External Depth

300mm

Body Material

Steel

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Triple Lock System

Gland Plate

Yes

Colour

RAL 7032

RAL Code

RAL 7032

External Mounting Type

Wall

Application

Electrical, Electronic, Indoor, Outdoor

For Protection Of

Electrical Equipments, Medical Equipment

Special Features

Coated with an Epoxy Polyester Powder, Pebble Grey Finish, Protected Against Any Dust, Water-Resistant

Distrelec Product Id

30425422

Fixing Kit

Yes

Internal Mounting Type

Wall Mounting

Country of Origin

China