Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Steel Wall Box, IP68, 700 mm x 600 mm x 200mm

RS Stock No.: 758-7113Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

700 mm

External Width

600 mm

External Depth

200mm

Body Material

Steel

Transparent Door

No

IP Rating

IP68

Chassis Plate

No

Door Lock Type

Quick Release Lock

Gland Plate

Yes

Colour

Grey

External Mounting Type

Bracket

Application

Electrical

Standards Met

RoHS Compliant

Internal Mounting Type

Mounting Bosses

Fixing Kit

No

Country of Origin

Sri Lanka

Product details

Sheet Steel IP65

A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.

Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm

Supplied with

1 key only.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Wall Box, IP68, 700 mm x 600 mm x 200mm

P.O.A.

RS PRO Steel Wall Box, IP68, 700 mm x 600 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

External Height

700 mm

External Width

600 mm

External Depth

200mm

Body Material

Steel

Transparent Door

No

IP Rating

IP68

Chassis Plate

No

Door Lock Type

Quick Release Lock

Gland Plate

Yes

Colour

Grey

External Mounting Type

Bracket

Application

Electrical

Standards Met

RoHS Compliant

Internal Mounting Type

Mounting Bosses

Fixing Kit

No

Country of Origin

Sri Lanka

Product details

Sheet Steel IP65

A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.

Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm

Supplied with

1 key only.

You may be interested in