RS PRO Steel Wire 0.6mm Diameter
RS Stock No.: 623-136Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Steel Wire
For Use With
MIG Welding Process
Weight
0.7kg
Wire Diameter
0.6mm
Country of Origin
Italy
Product details
MIG Welder Accessories
Accessories for use with the MIG welding process
0.6 mm tip has an M6 thread
0.8 mm tip has an M8 thread
MIG & TIG Welders
€ 16.03
€ 16.03 Each (Exc. Vat)
€ 19.88
€ 19.88 Each (inc. VAT)
RS PRO Steel Wire 0.6mm Diameter
1
€ 16.03
€ 16.03 Each (Exc. Vat)
€ 19.88
€ 19.88 Each (inc. VAT)
RS PRO Steel Wire 0.6mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 2 | € 16.03 |
3 - 9 | € 15.17 |
10 - 29 | € 14.54 |
30+ | € 13.42 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Steel Wire
For Use With
MIG Welding Process
Weight
0.7kg
Wire Diameter
0.6mm
Country of Origin
Italy
Product details
MIG Welder Accessories
Accessories for use with the MIG welding process
0.6 mm tip has an M6 thread
0.8 mm tip has an M8 thread