Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Steel Workbench, 300kg Max Load, Adjustable Height, 650 → 900 mm, 1080 → 1550 mm x 1500mm

RS Stock No.: 125-2406Brand: RS PRO
brand-logo
View all in Workbenches

Technical Document

Specifications

Brand

RS Pro

Type

Workbench with shelf

Portable

No

Material

Steel

Maximum Load

300kg

Width

1500mm

Height

650 → 900 mm, 1080 → 1550 mm

Adjustable Height

Yes

Country of Origin

Czech Republic

Product details

RS Pro ESD Workbench – 1500x700mm

The RS Pro ESD (Electro Static Discharge) Workbench is an ergonomic designed workbench complete with a permanent static safe surface. The permanent static safe surface is a laminate coating that will last the lifetime of the table. This workbench can hold a max load of up to 300KG and has a total resistance of 10E8 Ω.

Designed with the intention that a user may potentially sit at this workbench for hours, this ESD workbench features a 1500x300mm shelf to support a highly efficient working area and much tidier workspace for more productivity. Above the working area is a built-in work light to help users in any environment to provide an enriched lighting environment. This workbench also includes the ability to change the height from 650mm up to a height of 950mm.

This kit comes complete with bench frame, ESD safe worktop, overhead light and 1500x300mm shelf.

Static dissipative surfaces are a key to a safe working environment when working with anything that has the potential to store electricity. This workbench can provide a direct ground. The RS Pro ESD Workbench will allow for a controlled way for the dissipation of any stored static electrical energy.

Features and Benefits

• Resistance of 10E8 Ω
• Permanently ESD Safe lamination
• Adjustable working – Easily adjustable height ranging from 650-950mm
• 1500x300mm Shelf – Holds up to a 50KG load and has all the ESD properties.
• Overhead light – 2 energy efficient luminescent 54W lamps. Quick switching with no shimmering or strobing.
• Max load capacity of 300KG
• Temperature resistance of up to 300°C

Can I hang an ionizer on this workbench?
Yes. Ionizers can be hung behind the light from cantilevers or other mountable means.

Does this include any drawers or rails?
No. A more equipped workbench would be RS 125-2407

Can I fit an Earth Bonding Box to this?
Yes. 392-135 is a compatible bonding box but other devices should work sufficiently.3

This workbench adheres to standards; EN 61340-5-1 and IEC 61340.

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Workbench, 300kg Max Load, Adjustable Height, 650 → 900 mm, 1080 → 1550 mm x 1500mm

P.O.A.

RS PRO Steel Workbench, 300kg Max Load, Adjustable Height, 650 → 900 mm, 1080 → 1550 mm x 1500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Workbench with shelf

Portable

No

Material

Steel

Maximum Load

300kg

Width

1500mm

Height

650 → 900 mm, 1080 → 1550 mm

Adjustable Height

Yes

Country of Origin

Czech Republic

Product details

RS Pro ESD Workbench – 1500x700mm

The RS Pro ESD (Electro Static Discharge) Workbench is an ergonomic designed workbench complete with a permanent static safe surface. The permanent static safe surface is a laminate coating that will last the lifetime of the table. This workbench can hold a max load of up to 300KG and has a total resistance of 10E8 Ω.

Designed with the intention that a user may potentially sit at this workbench for hours, this ESD workbench features a 1500x300mm shelf to support a highly efficient working area and much tidier workspace for more productivity. Above the working area is a built-in work light to help users in any environment to provide an enriched lighting environment. This workbench also includes the ability to change the height from 650mm up to a height of 950mm.

This kit comes complete with bench frame, ESD safe worktop, overhead light and 1500x300mm shelf.

Static dissipative surfaces are a key to a safe working environment when working with anything that has the potential to store electricity. This workbench can provide a direct ground. The RS Pro ESD Workbench will allow for a controlled way for the dissipation of any stored static electrical energy.

Features and Benefits

• Resistance of 10E8 Ω
• Permanently ESD Safe lamination
• Adjustable working – Easily adjustable height ranging from 650-950mm
• 1500x300mm Shelf – Holds up to a 50KG load and has all the ESD properties.
• Overhead light – 2 energy efficient luminescent 54W lamps. Quick switching with no shimmering or strobing.
• Max load capacity of 300KG
• Temperature resistance of up to 300°C

Can I hang an ionizer on this workbench?
Yes. Ionizers can be hung behind the light from cantilevers or other mountable means.

Does this include any drawers or rails?
No. A more equipped workbench would be RS 125-2407

Can I fit an Earth Bonding Box to this?
Yes. 392-135 is a compatible bonding box but other devices should work sufficiently.3

This workbench adheres to standards; EN 61340-5-1 and IEC 61340.