RS PRO Steel Zinc Plated Self-Clinching Standoff, M3

RS Stock No.: 827-473Brand: RS PRO
brand-logo
View all in Self-Clinching Standoffs

Technical Document

Specifications

Brand

RS Pro

Thread Size

M3

Fixing Hole Diameter

5.4mm

Body Outside Diameter

5.4mm

Body Depth

10mm

Material

Steel

Finish

Zinc Plated

Thickness of Material Minimum

1mm

Country of Origin

United Kingdom

Product details

Self-clinching Stand-offs

Threaded self-clinching stand-offs available in either through-hole or blind-hole versions.

Case-hardened, zinc plated mild steel, to BS3382
Stand-off remains in place after installation fastener has been removed

You may be interested in

€ 36.18

€ 36.18 1 Bag of 50 (Exc. Vat)

€ 44.86

€ 44.86 1 Bag of 50 (inc. VAT)

RS PRO Steel Zinc Plated Self-Clinching Standoff, M3

€ 36.18

€ 36.18 1 Bag of 50 (Exc. Vat)

€ 44.86

€ 44.86 1 Bag of 50 (inc. VAT)

RS PRO Steel Zinc Plated Self-Clinching Standoff, M3

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M3

Fixing Hole Diameter

5.4mm

Body Outside Diameter

5.4mm

Body Depth

10mm

Material

Steel

Finish

Zinc Plated

Thickness of Material Minimum

1mm

Country of Origin

United Kingdom

Product details

Self-clinching Stand-offs

Threaded self-clinching stand-offs available in either through-hole or blind-hole versions.

Case-hardened, zinc plated mild steel, to BS3382
Stand-off remains in place after installation fastener has been removed

You may be interested in