RS PRO Steel Zinc Plated Self-Clinching Standoff, M3

Technical Document
Specifications
Brand
RS ProThread Size
M3
Fixing Hole Diameter
5.4mm
Body Outside Diameter
5.4mm
Body Depth
6mm
Material
Steel
Finish
Zinc Plated
Thickness of Material Minimum
1mm
Country of Origin
United Kingdom
Product details
Self-clinching Stand-offs
Threaded self-clinching stand-offs available in either through-hole or blind-hole versions.
Case-hardened, zinc plated mild steel, to BS3382
Stand-off remains in place after installation fastener has been removed
€ 30.04
€ 30.04 1 Bag of 50 (Exc. Vat)
€ 37.25
€ 37.25 1 Bag of 50 (inc. VAT)
1
€ 30.04
€ 30.04 1 Bag of 50 (Exc. Vat)
€ 37.25
€ 37.25 1 Bag of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThread Size
M3
Fixing Hole Diameter
5.4mm
Body Outside Diameter
5.4mm
Body Depth
6mm
Material
Steel
Finish
Zinc Plated
Thickness of Material Minimum
1mm
Country of Origin
United Kingdom
Product details
Self-clinching Stand-offs
Threaded self-clinching stand-offs available in either through-hole or blind-hole versions.
Case-hardened, zinc plated mild steel, to BS3382
Stand-off remains in place after installation fastener has been removed