RS PRO Steel,Spring Loaded Toggle Latch, 61 x 29 x 11mm
RS Stock No.: 726-4147Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Steel
Spring Loaded
Yes
Latch Type
Toggle Latch
Dimensions
61 x 29 x 11mm
Depth
11 mm
Length
61mm
Width
29mm
Country of Origin
France
Stock information temporarily unavailable.
€ 30.38
€ 15.19 Each (In a Pack of 2) (Exc. Vat)
€ 37.67
€ 18.836 Each (In a Pack of 2) (inc. VAT)
RS PRO Steel,Spring Loaded Toggle Latch, 61 x 29 x 11mm
2
€ 30.38
€ 15.19 Each (In a Pack of 2) (Exc. Vat)
€ 37.67
€ 18.836 Each (In a Pack of 2) (inc. VAT)
RS PRO Steel,Spring Loaded Toggle Latch, 61 x 29 x 11mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 15.19 | € 30.38 |
10 - 18 | € 14.67 | € 29.34 |
20 - 58 | € 14.07 | € 28.14 |
60+ | € 13.36 | € 26.72 |
Technical Document
Specifications
Brand
RS ProMaterial
Steel
Spring Loaded
Yes
Latch Type
Toggle Latch
Dimensions
61 x 29 x 11mm
Depth
11 mm
Length
61mm
Width
29mm
Country of Origin
France