Technical Document
Specifications
Brand
RS ProAdapter Type
BNC Plug to N Socket
Adapter Type A
BNC
Adapter Type B
N
Gender A
Plug
Gender B
Socket
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Nickel
Length
39mm
Body Plating
Nickel
Cable Type
Coaxial
Country of Origin
China
€ 13.31
€ 13.31 Each (Exc. Vat)
€ 16.50
€ 16.50 Each (inc. VAT)
1
€ 13.31
€ 13.31 Each (Exc. Vat)
€ 16.50
€ 16.50 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 13.31 |
5 - 9 | € 13.10 |
10 - 24 | € 12.79 |
25+ | € 12.35 |
Technical Document
Specifications
Brand
RS ProAdapter Type
BNC Plug to N Socket
Adapter Type A
BNC
Adapter Type B
N
Gender A
Plug
Gender B
Socket
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Nickel
Length
39mm
Body Plating
Nickel
Cable Type
Coaxial
Country of Origin
China