Technical Document
Specifications
Brand
RS ProAdapter Type
SMA Jack to N Jack
Adapter Type A
SMA
Adapter Type B
N
Gender A
Socket
Gender B
Socket
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Contact Plating
Gold
Length
25mm
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass
Country of Origin
China
€ 19.94
€ 19.94 Each (Exc. Vat)
€ 24.73
€ 24.73 Each (inc. VAT)
1
€ 19.94
€ 19.94 Each (Exc. Vat)
€ 24.73
€ 24.73 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 19.94 |
5 - 9 | € 19.66 |
10 - 24 | € 19.16 |
25+ | € 18.48 |
Technical Document
Specifications
Brand
RS ProAdapter Type
SMA Jack to N Jack
Adapter Type A
SMA
Adapter Type B
N
Gender A
Socket
Gender B
Socket
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Contact Plating
Gold
Length
25mm
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass
Country of Origin
China