RS PRO Straight 50Ω Coaxial Adapter TNC Plug to Type N Socket 6GHz

Technical Document
Specifications
Brand
RS ProAdapter Type
TNC Plug to N Socket
Adapter Type A
TNC
Adapter Type B
Type N
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
6GHz
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass
Country of Origin
China
€ 18.12
€ 18.12 Each (Exc. Vat)
€ 22.47
€ 22.47 Each (inc. VAT)
1
€ 18.12
€ 18.12 Each (Exc. Vat)
€ 22.47
€ 22.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAdapter Type
TNC Plug to N Socket
Adapter Type A
TNC
Adapter Type B
Type N
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
6GHz
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass
Country of Origin
China