RS PRO Straight 50Ω RF Adapter SMA Plug to SMA Socket 18GHz

RS Stock No.: 546-3298Brand: RS PRODistrelec Article No.: 30403310
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

SMA Plug to SMA Socket

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Length

18.2±0.5mm

Body Plating

Gold

Contact Material

Beryllium Copper

Distrelec Product Id

30403310

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 13.89

€ 13.89 Each (Exc. Vat)

€ 17.22

€ 17.22 Each (inc. VAT)

RS PRO Straight 50Ω RF Adapter SMA Plug to SMA Socket 18GHz

€ 13.89

€ 13.89 Each (Exc. Vat)

€ 17.22

€ 17.22 Each (inc. VAT)

RS PRO Straight 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 13.89
15 - 49€ 12.50
50 - 99€ 10.78
100+€ 9.19

Technical Document

Specifications

Brand

RS Pro

Adapter Type

SMA Plug to SMA Socket

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Length

18.2±0.5mm

Body Plating

Gold

Contact Material

Beryllium Copper

Distrelec Product Id

30403310

Country of Origin

Taiwan, Province Of China