RS PRO , Straight , Female Gold , Copper Alloy , Backplane Connector Contact

Technical Document
Specifications
Brand
RS ProSeries
DIN 41612
For Use With
DIN41612 Type M Female Connector
Orientation
Straight
Gender
Female
Contact Plating
Gold
Maximum Contact Resistance
1.0mΩ
Contact Material
Copper Alloy
Current Rating
20.0A
Mounting Type
Cable Mount
Maximum Operating Temperature
125.0°C
Minimum Operating Temperature
-55.0°C
Country of Origin
Germany
Product details
DIN 41612 M Contacts
Power plug and socket contacts in both solder bucket and 90° terminations rated up to 40A
Contact resistance <3mΩ
Gold plated class 1
50Ω coaxial contacts accept RG178B/U & RG174A/U (RG316) cables by crimp and solder terminations
75Ω coaxial contacts accept RG179 cables by crimp or solder terminations
Coaxial contact resist. <10mΩ centre, <3Ω outer
High voltage inserts contact resistance, outer conductor = <3 mΩ
DIN41612 - Mixed Contact Range
€ 8.51
€ 8.51 Each (Exc. Vat)
€ 10.55
€ 10.55 Each (inc. VAT)
1
€ 8.51
€ 8.51 Each (Exc. Vat)
€ 10.55
€ 10.55 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 19 | € 8.51 |
20 - 74 | € 7.13 |
75 - 299 | € 6.16 |
300+ | € 5.82 |
Technical Document
Specifications
Brand
RS ProSeries
DIN 41612
For Use With
DIN41612 Type M Female Connector
Orientation
Straight
Gender
Female
Contact Plating
Gold
Maximum Contact Resistance
1.0mΩ
Contact Material
Copper Alloy
Current Rating
20.0A
Mounting Type
Cable Mount
Maximum Operating Temperature
125.0°C
Minimum Operating Temperature
-55.0°C
Country of Origin
Germany
Product details
DIN 41612 M Contacts
Power plug and socket contacts in both solder bucket and 90° terminations rated up to 40A
Contact resistance <3mΩ
Gold plated class 1
50Ω coaxial contacts accept RG178B/U & RG174A/U (RG316) cables by crimp and solder terminations
75Ω coaxial contacts accept RG179 cables by crimp or solder terminations
Coaxial contact resist. <10mΩ centre, <3Ω outer
High voltage inserts contact resistance, outer conductor = <3 mΩ