RS PRO Straight IEC C13 Socket to Right Angle Type G UK Plug Power Cord, 2.5m

Technical Document
Specifications
Brand
RS ProConnector 1
IEC C13
Connector 2
Type G UK Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Right Angle
Length
2.5m
Voltage Rating
250 V
Current Rating
(BS 4491) 10 A, (BS 1363) 3/5/10/13 A
Sheath Colour
Black
Standards Met
SAA
Cross Sectional Area
1mm²
Outer Sheath Material
PVC
Country of Origin
China
Product details
C13 to BS1363 Plug 10A Coiled
Relaxed length is 350mm, and will easily extend to approximately 3 times that length
Maximum extended length approximately 2.5m
IEC to BS1363 Plugs
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
€ 29.39
€ 29.39 Each (Exc. Vat)
€ 36.44
€ 36.44 Each (inc. VAT)
1
€ 29.39
€ 29.39 Each (Exc. Vat)
€ 36.44
€ 36.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 29.39 |
10 - 24 | € 28.92 |
25 - 49 | € 28.56 |
50+ | € 28.14 |
Technical Document
Specifications
Brand
RS ProConnector 1
IEC C13
Connector 2
Type G UK Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Right Angle
Length
2.5m
Voltage Rating
250 V
Current Rating
(BS 4491) 10 A, (BS 1363) 3/5/10/13 A
Sheath Colour
Black
Standards Met
SAA
Cross Sectional Area
1mm²
Outer Sheath Material
PVC
Country of Origin
China
Product details
C13 to BS1363 Plug 10A Coiled
Relaxed length is 350mm, and will easily extend to approximately 3 times that length
Maximum extended length approximately 2.5m
IEC to BS1363 Plugs
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.