RS PRO Straight IEC C13 Socket to Straight CEE 7 Plug Power Cord, 5m

Technical Document
Specifications
Brand
RS ProConnector 1
IEC C13
Connector 2
CEE 7
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
5m
Standards Met
CE, CEBEC, ENEC, 2002/95/EC, 2002/96/EC (WEEE), 2003/11/EC (Council Directive 76/769/EEC), KEMA S/D/N/FI/LCIE/IMQ/K Harmonised, OVE, RoHS-Compliant, VDE
€ 15.11
€ 15.11 Each (Exc. Vat)
€ 18.74
€ 18.74 Each (inc. VAT)
1
€ 15.11
€ 15.11 Each (Exc. Vat)
€ 18.74
€ 18.74 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 15.11 |
10 - 24 | € 14.12 |
25+ | € 12.95 |
Technical Document
Specifications
Brand
RS ProConnector 1
IEC C13
Connector 2
CEE 7
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
5m
Standards Met
CE, CEBEC, ENEC, 2002/95/EC, 2002/96/EC (WEEE), 2003/11/EC (Council Directive 76/769/EEC), KEMA S/D/N/FI/LCIE/IMQ/K Harmonised, OVE, RoHS-Compliant, VDE