Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Straight Male 3 way M8 to Straight Female 3 way M8 Cable, 1.5m

RS Stock No.: 282-5440Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Sheath Material

Polyurethane PUR

Length

1.5m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Connector 2

M8

Country of Origin

China

Stock information temporarily unavailable.

€ 30.62

€ 30.62 Each (Exc. Vat)

€ 37.97

€ 37.97 Each (inc. VAT)

RS PRO Straight Male 3 way M8 to Straight Female 3 way M8 Cable, 1.5m

€ 30.62

€ 30.62 Each (Exc. Vat)

€ 37.97

€ 37.97 Each (inc. VAT)

RS PRO Straight Male 3 way M8 to Straight Female 3 way M8 Cable, 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Sheath Material

Polyurethane PUR

Length

1.5m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Connector 2

M8

Country of Origin

China