RS PRO Straight Male 4 way M8 to Unterminated Sensor Actuator Cable, 2m

Technical Document
Specifications
Brand
RS ProSeries
CBM
Number of Cores
4
Length
2m
Connector 1
M8
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Connector A Number of Contacts
4
Connector B
Unterminated
Connector A
M8
Connector A Orientation
Straight
Country of Origin
India
€ 13.21
€ 13.21 Each (Exc. Vat)
€ 16.38
€ 16.38 Each (inc. VAT)
1
€ 13.21
€ 13.21 Each (Exc. Vat)
€ 16.38
€ 16.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 13.21 |
10+ | € 12.69 |
Technical Document
Specifications
Brand
RS ProSeries
CBM
Number of Cores
4
Length
2m
Connector 1
M8
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Connector A Number of Contacts
4
Connector B
Unterminated
Connector A
M8
Connector A Orientation
Straight
Country of Origin
India