E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Straight, Panel Mount, Socket- Single Port Type A 3.0 IP67 Type A USB Connector

RS Stock No.: 231-7888Brand: RS PRO
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

USB Type

A

Termination Method

PCB

USB Version

3.0

IP Rating

IP67

Body Orientation

Straight

Number of Ports

1

Series

USB-A

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 44.92

€ 44.92 Each (Exc. Vat)

€ 55.70

€ 55.70 Each (inc. VAT)

RS PRO Straight, Panel Mount, Socket- Single Port Type A 3.0 IP67 Type A USB Connector

€ 44.92

€ 44.92 Each (Exc. Vat)

€ 55.70

€ 55.70 Each (inc. VAT)

RS PRO Straight, Panel Mount, Socket- Single Port Type A 3.0 IP67 Type A USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 44.92
10 - 14€ 43.33
15+€ 40.46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Mounting Type

Panel Mount

USB Type

A

Termination Method

PCB

USB Version

3.0

IP Rating

IP67

Body Orientation

Straight

Number of Ports

1

Series

USB-A

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more