RS PRO Straight Shank Reamer Bit, 19 → 21mm Diameter, 180 mm Overall

RS Stock No.: 394-302Brand: RS PRO
brand-logo
View all in Reamer Bits

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

19 → 21mm

Overall Length

180 mm

Material

HSS

You may be interested in
Stock information temporarily unavailable.

€ 198.07

€ 198.07 Each (Exc. Vat)

€ 245.61

€ 245.61 Each (inc. VAT)

RS PRO Straight Shank Reamer Bit, 19 → 21mm Diameter, 180 mm Overall

€ 198.07

€ 198.07 Each (Exc. Vat)

€ 245.61

€ 245.61 Each (inc. VAT)

RS PRO Straight Shank Reamer Bit, 19 → 21mm Diameter, 180 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

19 → 21mm

Overall Length

180 mm

Material

HSS

You may be interested in