RS PRO Straight Shank Reamer Bit, 6.5 → 7mm Diameter, 85 mm Overall

RS Stock No.: 394-263Brand: RS PRO
brand-logo
View all in Reamer Bits

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

6.5 → 7mm

Overall Length

85 mm

Material

HSS

Product details

Adjustable Reamers

Fully adjustable between specified ranges, ideal for reaming solid or split bearings/bushes etc.

€ 89.06

€ 89.06 Each (Exc. Vat)

€ 110.43

€ 110.43 Each (inc. VAT)

RS PRO Straight Shank Reamer Bit, 6.5 → 7mm Diameter, 85 mm Overall

€ 89.06

€ 89.06 Each (Exc. Vat)

€ 110.43

€ 110.43 Each (inc. VAT)

RS PRO Straight Shank Reamer Bit, 6.5 → 7mm Diameter, 85 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Shank Type

Straight

Diameter

6.5 → 7mm

Overall Length

85 mm

Material

HSS

Product details

Adjustable Reamers

Fully adjustable between specified ranges, ideal for reaming solid or split bearings/bushes etc.