RS PRO Straight Socket Strip, 36 Contact(s), 2.54mm Pitch, 1 Row(s)
RS Stock No.: 334-555Brand: RS PRO
Technical Document
Specifications
Brand
RS ProSeries
M20
Pitch
2.54mm
Number Of Contacts
36
Number Of Rows
1
Body Orientation
Straight
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
3A
You may be interested in
HARWIN M20 Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: HARWIN
€ 2.65Each (Exc. Vat)
P.O.A.
RS PRO Straight Socket Strip, 36 Contact(s), 2.54mm Pitch, 1 Row(s)
1
P.O.A.
RS PRO Straight Socket Strip, 36 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
HARWIN M20 Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: HARWIN
€ 2.65Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProSeries
M20
Pitch
2.54mm
Number Of Contacts
36
Number Of Rows
1
Body Orientation
Straight
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
3A
You may be interested in
HARWIN M20 Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: HARWIN
€ 2.65Each (Exc. Vat)