RS PRO Straight Through Hole PCB Header, 2 Contact(s), 3.5 Pitch, 1 Row(s), Shrouded
RS Stock No.: 631-104Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSeries
XY2500
Pitch
3.5
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Country of Origin
China
You may be interested in
RS PRO, 3.5mm Pitch, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 10) (Exc. Vat)
€ 15.09
€ 15.09 1 Bag of 10 (Exc. Vat)
€ 18.71
€ 18.71 1 Bag of 10 (inc. VAT)
RS PRO Straight Through Hole PCB Header, 2 Contact(s), 3.5 Pitch, 1 Row(s), Shrouded
1
€ 15.09
€ 15.09 1 Bag of 10 (Exc. Vat)
€ 18.71
€ 18.71 1 Bag of 10 (inc. VAT)
RS PRO Straight Through Hole PCB Header, 2 Contact(s), 3.5 Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 15.09 |
5 - 9 | € 14.10 |
10+ | € 12.89 |
You may be interested in
RS PRO, 3.5mm Pitch, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Technical Document
Specifications
Brand
RS ProSeries
XY2500
Pitch
3.5
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Country of Origin
China
You may be interested in
RS PRO, 3.5mm Pitch, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 10) (Exc. Vat)