RS PRO Straight Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch

Technical Document
Specifications
Brand
RS ProPitch
2.54mm
Number Of Contacts
26
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Current Rating
1A
Maximum Operating Temperature
+105°C
Contact Material
Brass
Gender
Male
Housing Material
PET
Country of Origin
Taiwan, Province Of China
€ 7.62
€ 7.62 Each (Exc. Vat)
€ 9.45
€ 9.45 Each (inc. VAT)
1
€ 7.62
€ 7.62 Each (Exc. Vat)
€ 9.45
€ 9.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 7.62 |
25 - 74 | € 6.92 |
75 - 199 | € 6.37 |
200+ | € 5.69 |
Technical Document
Specifications
Brand
RS ProPitch
2.54mm
Number Of Contacts
26
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Current Rating
1A
Maximum Operating Temperature
+105°C
Contact Material
Brass
Gender
Male
Housing Material
PET
Country of Origin
Taiwan, Province Of China