Technical Document
Specifications
Brand
RS ProSeries
SIB
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Tail Pin Length
3.96mm
Mating Pin Length
4.22mm
Distrelec Product Id
30405782
Product details
RS 2.54mm Single In-Line Board to Board Adapter Strips with Male Terminals
Single in-line board to board male to male pin snappable adapter strips with a 2.54mm pitch. These 2.54mm PCB through hole mount header strips have gold plated male to male contacts, plastic housings and can be as test points or board to board connectors.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
€ 213.60
€ 10.68 Each (In a Bag of 20) (Exc. Vat)
€ 264.86
€ 13.243 Each (In a Bag of 20) (inc. VAT)
20
€ 213.60
€ 10.68 Each (In a Bag of 20) (Exc. Vat)
€ 264.86
€ 13.243 Each (In a Bag of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
20 - 480 | € 10.68 | € 213.60 |
500 - 1480 | € 9.76 | € 195.20 |
1500 - 3980 | € 8.80 | € 176.00 |
4000+ | € 7.83 | € 156.60 |
Technical Document
Specifications
Brand
RS ProSeries
SIB
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Tail Pin Length
3.96mm
Mating Pin Length
4.22mm
Distrelec Product Id
30405782
Product details
RS 2.54mm Single In-Line Board to Board Adapter Strips with Male Terminals
Single in-line board to board male to male pin snappable adapter strips with a 2.54mm pitch. These 2.54mm PCB through hole mount header strips have gold plated male to male contacts, plastic housings and can be as test points or board to board connectors.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.