RS PRO Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 10 mm, Tube-to-Tube Connection Style
Technical Document
Specifications
Brand
RS ProConnector A
Push In 6 mm
Connector B
Push In 10 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Tube Connection A - Tube Size
6mm
Maximum Operating Pressure
9.9 kgf/cm², 990 kPa
Body Material
Plastic
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Tube Connection B - Type
Push In
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
€ 20.16
1 Bag of 10 (Exc. Vat)
€ 25.00
1 Bag of 10 (inc. VAT)
1
€ 20.16
1 Bag of 10 (Exc. Vat)
€ 25.00
1 Bag of 10 (inc. VAT)
1
Technical Document
Specifications
Brand
RS ProConnector A
Push In 6 mm
Connector B
Push In 10 mm
Pneumatic Fitting Type
Straight Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Tube Connection A - Tube Size
6mm
Maximum Operating Pressure
9.9 kgf/cm², 990 kPa
Body Material
Plastic
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Tube Connection B - Type
Push In
Country of Origin
Taiwan, Province Of China