RS PRO Straight Type C Euro Plug to Straight 2 Pin Euro Socket Socket Power Cord, 3m

Technical Document
Specifications
Brand
RS ProConnector 1
Type C Europlug
Connector 2
2 Pin Euro Socket
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
3m
Voltage Rating
250V
Current Rating
2.5A
Sheath Colour
Black
Standards Met
VDE
Cross Sectional Area
0.75 mm²
Outer Sheath Material
PVC
Country of Origin
China
€ 10.21
€ 10.21 Each (Exc. Vat)
€ 12.66
€ 12.66 Each (inc. VAT)
1
€ 10.21
€ 10.21 Each (Exc. Vat)
€ 12.66
€ 12.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
Type C Europlug
Connector 2
2 Pin Euro Socket
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
3m
Voltage Rating
250V
Current Rating
2.5A
Sheath Colour
Black
Standards Met
VDE
Cross Sectional Area
0.75 mm²
Outer Sheath Material
PVC
Country of Origin
China