RS PRO Straight Type D Indian Plug Socket to Straight IEC C13 Plug Power Cord, 2m
RS Stock No.: 285-095Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector 1
Type D Indian Plug
Connector 2
IEC C13
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
2m
Country of Origin
China
€ 28.27
€ 28.27 Each (Exc. Vat)
€ 35.05
€ 35.05 Each (inc. VAT)
RS PRO Straight Type D Indian Plug Socket to Straight IEC C13 Plug Power Cord, 2m
1
€ 28.27
€ 28.27 Each (Exc. Vat)
€ 35.05
€ 35.05 Each (inc. VAT)
RS PRO Straight Type D Indian Plug Socket to Straight IEC C13 Plug Power Cord, 2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 28.27 |
10+ | € 26.42 |
Technical Document
Specifications
Brand
RS ProConnector 1
Type D Indian Plug
Connector 2
IEC C13
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
2m
Country of Origin
China