Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Stroboscope, 12500rpm Max, ±0.01 % Accuracy, 9μs Sample Time, With RS Calibration

RS Stock No.: 846-0738Brand: RS PRO
brand-logo
View all in Stroboscopes

Technical Document

Specifications

Brand

RS Pro

Best Accuracy

±0.01 %

Sample Time

9µs

Flash Colour

Xenon White

Dimensions

240 x 65 x 40mm

Calibrated

RSCAL

Weight

415g

Height

40mm

Length

240mm

Maximum Operating Temperature

+40°C

Maximum Speed

12500rpm

Minimum Flash Rate

30fp/min

Minimum Operating Temperature

0°C

Minimum Speed

30rpm

Width

65mm

Country of Origin

Germany

Product details

RS Pro Rolux Xenon Stroboscope

This professional handheld stroboscope benefits from its highly compact design and uses xenon technology to create extremely bright flashes making it an excellent choice for use in poorly accessible or particularly sensitive areas. The Rolux is ideal for proximity rotational speed measurement of plants and machinery, as well as for observing moving parts in operation and can also be used to observe fan blade deformation, the position of a toothed belt under load or separation of substances in a centrifuge.

Feartures and Benefits

• Xenon technology
• 1200 Lux
• Flash duration less than 9μs
• More than 2 hours continous use time with battery
• Lithium-Ion battery technology
• Continous use possible with power supply unit
• Measuring range from 30 to 12,500 flashes per minute (fpm)
• Longevity of Xenon lamp more than 200.000.000 flashes (@ 6.000 fpm)
• Dynamic rotary encoder
• LCD display
• Supplied in portable case with trigger plug, 4 country plugs, powersupply unit
• Operating manual in 10 languages
• Device-specific test certificate

Stock information temporarily unavailable.

P.O.A.

RS PRO Stroboscope, 12500rpm Max, ±0.01 % Accuracy, 9μs Sample Time, With RS Calibration

Calibration type

P.O.A.

RS PRO Stroboscope, 12500rpm Max, ±0.01 % Accuracy, 9μs Sample Time, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Best Accuracy

±0.01 %

Sample Time

9µs

Flash Colour

Xenon White

Dimensions

240 x 65 x 40mm

Calibrated

RSCAL

Weight

415g

Height

40mm

Length

240mm

Maximum Operating Temperature

+40°C

Maximum Speed

12500rpm

Minimum Flash Rate

30fp/min

Minimum Operating Temperature

0°C

Minimum Speed

30rpm

Width

65mm

Country of Origin

Germany

Product details

RS Pro Rolux Xenon Stroboscope

This professional handheld stroboscope benefits from its highly compact design and uses xenon technology to create extremely bright flashes making it an excellent choice for use in poorly accessible or particularly sensitive areas. The Rolux is ideal for proximity rotational speed measurement of plants and machinery, as well as for observing moving parts in operation and can also be used to observe fan blade deformation, the position of a toothed belt under load or separation of substances in a centrifuge.

Feartures and Benefits

• Xenon technology
• 1200 Lux
• Flash duration less than 9μs
• More than 2 hours continous use time with battery
• Lithium-Ion battery technology
• Continous use possible with power supply unit
• Measuring range from 30 to 12,500 flashes per minute (fpm)
• Longevity of Xenon lamp more than 200.000.000 flashes (@ 6.000 fpm)
• Dynamic rotary encoder
• LCD display
• Supplied in portable case with trigger plug, 4 country plugs, powersupply unit
• Operating manual in 10 languages
• Device-specific test certificate