RS PRO Surface Mount Multi Tone Alarm Sounder, 230 V ac, 112dB at 1 m, IP66, AC/DC, 32-Tone

Technical Document
Specifications
Brand
RS ProSupply Voltage
230 V ac
IP Rating
IP66
Decibels at 1 Metre
112dB
Current Type
AC/DC
Number Of Tones
32
Mounting Style
Surface Mount
Country of Origin
United Kingdom
€ 263.41
€ 263.41 Each (Exc. Vat)
€ 326.63
€ 326.63 Each (inc. VAT)
1
€ 263.41
€ 263.41 Each (Exc. Vat)
€ 326.63
€ 326.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
230 V ac
IP Rating
IP66
Decibels at 1 Metre
112dB
Current Type
AC/DC
Number Of Tones
32
Mounting Style
Surface Mount
Country of Origin
United Kingdom