RS PRO Surface Mount Multi Tone Alarm Sounder, 9 → 28 V dc, 92dB at 1 m, IP65, DC, 32-Tone

RS Stock No.: 245-814Brand: RS PRO
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

9 → 28 V dc

IP Rating

IP65

Decibels at 1 Metre

92dB

Current Type

DC

Number Of Tones

32

Mounting Style

Surface Mount

Country of Origin

United Kingdom

€ 32.24

€ 32.24 Each (Exc. Vat)

€ 39.98

€ 39.98 Each (inc. VAT)

RS PRO Surface Mount Multi Tone Alarm Sounder, 9 → 28 V dc, 92dB at 1 m, IP65, DC, 32-Tone

€ 32.24

€ 32.24 Each (Exc. Vat)

€ 39.98

€ 39.98 Each (inc. VAT)

RS PRO Surface Mount Multi Tone Alarm Sounder, 9 → 28 V dc, 92dB at 1 m, IP65, DC, 32-Tone

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

9 → 28 V dc

IP Rating

IP65

Decibels at 1 Metre

92dB

Current Type

DC

Number Of Tones

32

Mounting Style

Surface Mount

Country of Origin

United Kingdom