RS PRO Switching Power Supply, 12V dc, 34A, 480W, 1 Output, 90 → 264V ac Input Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
34A
Power Rating
480W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
218mm
Width
116.5mm
Depth
41mm
Minimum Temperature
-30°C
Maximum Temperature
+70°C
Country of Origin
China
€ 234.64
€ 234.64 Each (Exc. Vat)
€ 290.95
€ 290.95 Each (inc. VAT)
1
€ 234.64
€ 234.64 Each (Exc. Vat)
€ 290.95
€ 290.95 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
34A
Power Rating
480W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
218mm
Width
116.5mm
Depth
41mm
Minimum Temperature
-30°C
Maximum Temperature
+70°C
Country of Origin
China