RS PRO Switching Power Supply, 15V dc, 105W, 1 Output, 85 → 264V ac Input Voltage
RS Stock No.: 161-8293Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOutput Voltage
15V dc
Power Rating
105W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
129mm
Width
97mm
Depth
30mm
Minimum Temperature
-30°C
Weight
340g
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in


Cosel Switching Power Supply, PBA100F-15-N, 15V dc, 7A, 105W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: Cosel
€ 204.08Each (Exc. Vat)
MEAN WELL Switching Power Supply, LRS-100-15, 15V dc, 7A, 105W, 1 Output, 120 → 373 V dc, 85 → 264 V acBrand: MEAN WELL
€ 33.02Each (Exc. Vat)
MEAN WELL Switching Power Supply, RS-100-15, 15V dc, 7A, 105W, 1 Output, 125 → 373 V dc, 88 → 264 V acBrand: MEAN WELL
€ 68.00Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
RS PRO Switching Power Supply, 15V dc, 105W, 1 Output, 85 → 264V ac Input Voltage
1
P.O.A.
RS PRO Switching Power Supply, 15V dc, 105W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in


Cosel Switching Power Supply, PBA100F-15-N, 15V dc, 7A, 105W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: Cosel
€ 204.08Each (Exc. Vat)
MEAN WELL Switching Power Supply, LRS-100-15, 15V dc, 7A, 105W, 1 Output, 120 → 373 V dc, 85 → 264 V acBrand: MEAN WELL
€ 33.02Each (Exc. Vat)
MEAN WELL Switching Power Supply, RS-100-15, 15V dc, 7A, 105W, 1 Output, 125 → 373 V dc, 88 → 264 V acBrand: MEAN WELL
€ 68.00Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProOutput Voltage
15V dc
Power Rating
105W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
129mm
Width
97mm
Depth
30mm
Minimum Temperature
-30°C
Weight
340g
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in


Cosel Switching Power Supply, PBA100F-15-N, 15V dc, 7A, 105W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: Cosel
€ 204.08Each (Exc. Vat)
MEAN WELL Switching Power Supply, LRS-100-15, 15V dc, 7A, 105W, 1 Output, 120 → 373 V dc, 85 → 264 V acBrand: MEAN WELL
€ 33.02Each (Exc. Vat)
MEAN WELL Switching Power Supply, RS-100-15, 15V dc, 7A, 105W, 1 Output, 125 → 373 V dc, 88 → 264 V acBrand: MEAN WELL
€ 68.00Each (Exc. Vat)