RS PRO Switching Power Supply, 24V dc, 2.5A, 60W, 1 Output, 88 → 264V ac Input Voltage

RS Stock No.: 711-2636Brand: RS PRO
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

RS Pro

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Number of Outputs

1

Input Voltage

88 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

98mm

Width

82mm

Depth

35mm

Efficiency

89%

Minimum Temperature

-40°C

Weight

310g

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

45 - 60 W, Universal Input, EDA60 Series

The EDA100 series is a family of single output AC DC converters. These Switch mode Power supplies come in a compact size and are fully enclosed in a plastic case. The EDA100 is ideal for use in limited space, when a chassis mountable AC DC converter is required. These Power supplies have a built in PI filter and a Universal input, making them perfect for use in a variety of electronic equipment. The EDA100 is ideal for applications in Factory automation, off site test & Measurements and communication equipment.

Short circuit protection
Internal input filter
High efficiency up to 89%
High average efficiency
Low standby power consumption
Metal case

Approvals

UL, cUL, TUV, CE

Standards

EN 60950-1, UL 60950-1

Switch Mode - RS - 20W to 60W, Enclosed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 95.17

€ 95.17 Each (Exc. Vat)

€ 118.01

€ 118.01 Each (inc. VAT)

RS PRO Switching Power Supply, 24V dc, 2.5A, 60W, 1 Output, 88 → 264V ac Input Voltage

€ 95.17

€ 95.17 Each (Exc. Vat)

€ 118.01

€ 118.01 Each (inc. VAT)

RS PRO Switching Power Supply, 24V dc, 2.5A, 60W, 1 Output, 88 → 264V ac Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 95.17
5 - 9€ 93.71
10 - 24€ 92.22
25+€ 90.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Number of Outputs

1

Input Voltage

88 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

98mm

Width

82mm

Depth

35mm

Efficiency

89%

Minimum Temperature

-40°C

Weight

310g

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

45 - 60 W, Universal Input, EDA60 Series

The EDA100 series is a family of single output AC DC converters. These Switch mode Power supplies come in a compact size and are fully enclosed in a plastic case. The EDA100 is ideal for use in limited space, when a chassis mountable AC DC converter is required. These Power supplies have a built in PI filter and a Universal input, making them perfect for use in a variety of electronic equipment. The EDA100 is ideal for applications in Factory automation, off site test & Measurements and communication equipment.

Short circuit protection
Internal input filter
High efficiency up to 89%
High average efficiency
Low standby power consumption
Metal case

Approvals

UL, cUL, TUV, CE

Standards

EN 60950-1, UL 60950-1

Switch Mode - RS - 20W to 60W, Enclosed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more