RS PRO Switching Power Supply, 24V dc, 8.4A, 200W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input Voltage

RS Stock No.: 161-8221Brand: RS PRO
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

RS Pro

Output Voltage

24V dc

Output Current

8.4A

Power Rating

200W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

50mm

Efficiency

86%

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

€ 142.29

€ 142.29 Each (Exc. Vat)

€ 176.44

€ 176.44 Each (inc. VAT)

RS PRO Switching Power Supply, 24V dc, 8.4A, 200W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input Voltage

€ 142.29

€ 142.29 Each (Exc. Vat)

€ 176.44

€ 176.44 Each (inc. VAT)

RS PRO Switching Power Supply, 24V dc, 8.4A, 200W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 142.29
5 - 9€ 140.15
10 - 24€ 137.88
25+€ 135.47

Technical Document

Specifications

Brand

RS Pro

Output Voltage

24V dc

Output Current

8.4A

Power Rating

200W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

50mm

Efficiency

86%

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

China