RS PRO Switching Power Supply, 48V dc, 1.1A, 52.8W, 1 Output, 100 → 240V ac Input Voltage

RS Stock No.: 161-8283Brand: RS PRO
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

RS Pro

Output Voltage

48V dc

Output Current

1.1A

Power Rating

52.8W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

82mm

Depth

30mm

Efficiency

90%

Minimum Temperature

-30°C

Weight

230g

Maximum Temperature

+50°C

Country of Origin

China

€ 24.07

€ 24.07 Each (Exc. Vat)

€ 29.85

€ 29.85 Each (inc. VAT)

RS PRO Switching Power Supply, 48V dc, 1.1A, 52.8W, 1 Output, 100 → 240V ac Input Voltage

€ 24.07

€ 24.07 Each (Exc. Vat)

€ 29.85

€ 29.85 Each (inc. VAT)

RS PRO Switching Power Supply, 48V dc, 1.1A, 52.8W, 1 Output, 100 → 240V ac Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 24.07
5 - 9€ 23.70
10 - 24€ 23.31
25+€ 22.92

Technical Document

Specifications

Brand

RS Pro

Output Voltage

48V dc

Output Current

1.1A

Power Rating

52.8W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

82mm

Depth

30mm

Efficiency

90%

Minimum Temperature

-30°C

Weight

230g

Maximum Temperature

+50°C

Country of Origin

China