E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Swivel, Cable Conduit Fitting, 25mm Nominal Size, M25x1.5, Brass

RS Stock No.: 668-4774Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

25mm

Fitting Type

Swivel

Thread Size

M25x1.5

Material

Brass

IP Rating

IP54

Finish

Nickel Plated

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO Swivel, Cable Conduit Fitting, 25mm Nominal Size, M25x1.5, Brass

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

RS PRO Swivel, Cable Conduit Fitting, 25mm Nominal Size, M25x1.5, Brass
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Nominal Size

25mm

Fitting Type

Swivel

Thread Size

M25x1.5

Material

Brass

IP Rating

IP54

Finish

Nickel Plated